395-016-540-803

Heilind Number:EDA395-016-540-803
Manufacturer:EDAC
Manufacturer Number:395-016-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-540-803

Detailed Description

Enhance connectivity within your electronic devices with this black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance. With 16 positions spread across 2 rows and a pitch of .1 inches, this connector facilitates seamless data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your PCB setup with this high-quality connector, a must-have for any tech enthusiast.