395-016-558-808

Heilind Number:EDA395-016-558-808
Manufacturer:EDAC
Manufacturer Number:395-016-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features 16 positions in a 2-row layout, allowing for efficient data transmission. The right angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees seamless and secure connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse applications. Upgrade your PCB setup with this essential component for improved functionality.