395-016-559-112

Heilind Number:EDA395-016-559-112
Manufacturer:EDAC
Manufacturer Number:395-016-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-016-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-016-559-112

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors, offering seamless integration for up to 16 positions. Crafted with precision, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, these connectors facilitate efficient PCB layout. Designed for convenience, the Right Angle mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your system with these dependable connectors, a must-have in any electronics project.