395-017-525-412

.100" (2.54mm) Pitch | Card Edge Connector

Introducing our high-performance 395-017-525-412 Black Card Edge Connector - a crucial component for seamless board-to-board PCB connections. With a sleek design and top-notch features, this connector guarantees optimal efficiency and reliability in your electronic devices. Engineered with precision, it boasts a single row configuration with 17 positions, ensuring seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. Crafted with copper alloy contacts, it guarantees superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for use in various environments. Trust in the 395-017-525-412 for unmatched performance in your electronic projects. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-412

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: