395-017-525-603

Heilind Number:EDA395-017-525-603
Manufacturer:EDAC
Manufacturer Number:395-017-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-017-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-017-525-603

Detailed Description

Introducing our 395-017-525-603 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a compact form factor with a single row configuration, featuring 17 precision-machined positions for seamless signal transmission. Crafted from UL 94V-0 compliant Thermoplastic Polyester housing, it offers exceptional durability and fire resistance. The high-quality Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, from consumer electronics to industrial machinery. Trust in the 395-017-525-603 for efficient and secure PCB connections every time.