395-018-523-502

Heilind Number:EDA395-018-523-502
Manufacturer:EDAC
Manufacturer Number:395-018-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-523-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 18 positions across 2 rows, offering optimal functionality for your electronic projects. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Elevate your PCB assembly with this high-quality connector, a must-have in your arsenal of electronic components.