395-018-524-278

Heilind Number:EDA395-018-524-278
Manufacturer:EDAC
Manufacturer Number:395-018-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-524-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-524-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows and eighteen positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its compact design, with a pitch of .1 in and row spacing of .2 in, allows for seamless integration into your setup. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Upgrade your connectivity solutions with this essential component.