395-018-541-858

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our Board To Board Card Edge Connector in sleek black. Designed for seamless integration, this connector features 18 positions across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it offers reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your electronic assemblies with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-541-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: