395-018-556-512

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector in sleek black. With a reliable amperage of 3A, it promises efficient power delivery for your devices. The housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety in operation. Featuring two rows of copper alloy contacts in a .1-inch pitch with .2-inch row spacing, it offers seamless signal transmission across 18 positions. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications in the electronics industry. Upgrade your setup with this essential connector for optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-018-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-018-556-512

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: