395-019-540-112

Heilind Number:EDA395-019-540-112
Manufacturer:EDAC
Manufacturer Number:395-019-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-540-112

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 19-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration, perfect for compact spaces. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.