395-019-542-678

Heilind Number:EDA395-019-542-678
Manufacturer:EDAC
Manufacturer Number:395-019-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-542-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-542-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 19 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision is key in maintaining the integrity of your circuitry. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a temperature range from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation enables easy installation, making it a valuable addition to any electronic project. Trust in this connector for seamless board-to-board connections that deliver optimal performance.