395-020-521-802

Heilind Number:EDA395-020-521-802
Manufacturer:EDAC
Manufacturer Number:395-020-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-802

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless amperage of 3A for efficient power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures longevity and reliability. With two rows and 20 positions, it allows for versatile and secure connections. The compact pitch of .1in and row spacing of .2in make it ideal for tight PCB layouts. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this essential component.