395-020-555-201

Heilind Number:EDA395-020-555-201
Manufacturer:EDAC
Manufacturer Number:395-020-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuit board layout. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The two-row configuration with 20 positions offers ample connectivity options, while the copper alloy contact material guarantees a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your device's performance with this essential component.