395-020-559-258

Heilind Number:EDA395-020-559-258
Manufacturer:EDAC
Manufacturer Number:395-020-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-258

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable functionality. With two rows and twenty positions, it offers ample space for seamless integration. The contact material, made of durable Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a .1-inch pitch and .2-inch row spacing, facilitating easy installation. Its right-angle mount orientation adds versatility to your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB connections with this essential component.