395-022-523-104

Heilind Number:EDA395-022-523-104
Manufacturer:EDAC
Manufacturer Number:395-022-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features a straight mount orientation and 22 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient linking between PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.