395-022-525-112

Heilind Number:EDA395-022-525-112
Manufacturer:EDAC
Manufacturer Number:395-022-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-525-112

Detailed Description

Introducing the 395-022-525-112, a high-performance board-to-board PCB connector designed to take your electronic assemblies to the next level. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector not only looks great but also offers superior durability and safety. With a compact design, it fits seamlessly into your PCB layout, providing a reliable connection for critical components. The 22 positions, spaced at a .1-inch pitch with a .2-inch row spacing, allow for intricate and precise connections. Crafted with copper alloy contacts, you can trust in optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a seasoned engineer or a hobbyist, the 395-022-525-112 is the perfect choice for seamless board-to-board connections. Elevate your projects with this essential component.