395-022-542-604

Heilind Number:EDA395-022-542-604
Manufacturer:EDAC
Manufacturer Number:395-022-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-542-604

Detailed Description

Enhance your electronic connections with our top-of-the-line Black Board To Board PCB Connector. Designed for seamless integration, this connector boasts 22 positions arranged in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal precision. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety, even in high-temperature environments ranging from -40 to 105°C. Each contact is made of resilient Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is a breeze, making it perfect for various PCB applications. Upgrade your setup with this essential component for seamless and efficient connectivity.