395-022-544-278

Heilind Number:EDA395-022-544-278
Manufacturer:EDAC
Manufacturer Number:395-022-544-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-022-544-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-022-544-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in any environment. With two rows of 22 copper alloy contacts, it provides ample connectivity for your PCBs. The black housing and straight mount orientation offer a sleek and space-saving solution for your design. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor applications. Upgrade your PCB connections with this essential component.