395-023-520-408

Heilind Number:EDA395-023-520-408
Manufacturer:EDAC
Manufacturer Number:395-023-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-520-408

Detailed Description

Enhance connectivity in your electronic projects with this high-quality black Board To Board PCB Connector. With a sleek straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal performance even in challenging environments. Featuring 23 positions and a compact .1-inch pitch, it offers efficient signal transfer on your PCBs. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage rating caters to various power needs. With a wide operating temperature range of -40 to 105°C, this connector is suitable for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.