395-023-521-478

Heilind Number:EDA395-023-521-478
Manufacturer:EDAC
Manufacturer Number:395-023-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. The straight mount orientation and compact design make it easy to install, perfect for tight spaces. With 23 positions and copper alloy contacts, it offers superior conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Ideal for card edge connections, this black connector guarantees seamless data transmission. Upgrade your equipment with this essential component for optimal performance.