395-023-521-688

Heilind Number:EDA395-023-521-688
Manufacturer:EDAC
Manufacturer Number:395-023-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-521-688

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it features a single row layout with 23 positions and a pitch of .1 inch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts, it guarantees reliability in demanding environments. With a straight mount orientation and compact design, it offers easy installation onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.