395-023-524-612

Heilind Number:EDA395-023-524-612
Manufacturer:EDAC
Manufacturer Number:395-023-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-524-612

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts 23 positions and a 1-row configuration, ensuring optimal connectivity. The durable UL 94V-0 thermoplastic polyester housing, paired with copper alloy contacts, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme environments. Upgrade your setup with this essential component for seamless data transmission.