395-023-525-678

Heilind Number:EDA395-023-525-678
Manufacturer:EDAC
Manufacturer Number:395-023-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-525-678

Detailed Description

Introducing our 395-023-525-678 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this black connector boasts a single row design with 23 positions, allowing for efficient data transfer in a compact space. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity over time. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and a secure fit. Its straight mount orientation makes it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in even the most demanding environments. Upgrade your PCB connections with the 395-023-525-678, the perfect choice for high-performance electronic systems.