395-023-559-112

Heilind Number:EDA395-023-559-112
Manufacturer:EDAC
Manufacturer Number:395-023-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-023-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-023-559-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 23-position card edge connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts for optimal performance. The right-angle mount orientation offers versatility in assembly, while the .1-inch pitch and .2-inch row spacing ensure precision in connections. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees durability and stability in various environments. Upgrade your equipment with this essential component for seamless data transfer and functionality.