395-024-525-878

Heilind Number:EDA395-024-525-878
Manufacturer:EDAC
Manufacturer Number:395-024-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-525-878

Detailed Description

Introducing our cutting-edge 395-024-525-878 Black Board-to-Board PCB Connector, a crucial component for seamless electronic connectivity. Engineered with precision and performance in mind, this connector features a dual-row design with 24 positions, ensuring efficient signal transmission in even the most intricate circuitry. The UL 94V-0 Thermoplastic Polyester housing guarantees unparalleled durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization while facilitating easy assembly. Designed for straight mount orientation, it's perfect for a wide range of applications, from consumer electronics to industrial machinery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 395-024-525-878 for seamless, high-performance board-to-board connectivity.