395-024-559-807

Heilind Number:EDA395-024-559-807
Manufacturer:EDAC
Manufacturer Number:395-024-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-807

Detailed Description

Enhance connectivity in your electronic projects with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power delivery at 3A amperage. The right-angle mount orientation and 24 positions make it versatile for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your projects.