395-024-559-888

Heilind Number:EDA395-024-559-888
Manufacturer:EDAC
Manufacturer Number:395-024-559-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable operation. With two rows of copper alloy contacts, it offers a total of 24 positions for seamless data transmission. The right-angle mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your PCB assembly with this essential connector for seamless board-to-board connections.