395-025-544-607

Heilind Number:EDA395-025-544-607
Manufacturer:EDAC
Manufacturer Number:395-025-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-544-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-544-607

Detailed Description

Enhance your PCB connectivity with our 25-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing for optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity in demanding environments. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Upgrade your electronic assemblies with this essential component for enhanced functionality and longevity.