395-026-540-807

Heilind Number:EDA395-026-540-807
Manufacturer:EDAC
Manufacturer Number:395-026-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-026-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-026-540-807

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions spread across two rows, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment. Its straight mount orientation allows for easy installation on your PCB. Operating in temperatures ranging from -40 to 105 °C, it ensures stable performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections.