395-027-520-404

Heilind Number:EDA395-027-520-404
Manufacturer:EDAC
Manufacturer Number:395-027-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-520-404

Detailed Description

Enhance your PCB connectivity with our premium 27-position card edge connector. Designed for seamless board-to-board integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring copper alloy contacts, it guarantees reliable signal transmission at a high amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your connectivity solutions with this straight-mount connector, a must-have for any electronics project.