395-027-521-604

Heilind Number:EDA395-027-521-604
Manufacturer:EDAC
Manufacturer Number:395-027-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-521-604

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers secure contact with 27 positions and a straight mount orientation for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for precise PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance. Elevate your connectivity solutions with this essential component.