395-027-523-107

Heilind Number:EDA395-027-523-107
Manufacturer:EDAC
Manufacturer Number:395-027-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-523-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery with a low amperage of 3A. Featuring a single row design with 27 positions spaced at a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures seamless integration on your circuit board. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connection setup with this essential component for enhanced functionality and performance.