395-027-525-108

Heilind Number:EDA395-027-525-108
Manufacturer:EDAC
Manufacturer Number:395-027-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-525-108

Detailed Description

Introducing our 395-027-525-108 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for precision and reliability, this connector features a single row layout with 27 positions, perfect for accommodating multiple signal lines. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission while maintaining a compact form factor. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in the quality and performance of this connector to meet your connectivity needs with excellence. Elevate your PCB designs with the 395-027-525-108 Card Edge Connector.