395-027-542-412

Heilind Number:EDA395-027-542-412
Manufacturer:EDAC
Manufacturer Number:395-027-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-542-412

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee robust performance, even in demanding environments. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your electronic assemblies with this essential component for optimal functionality and durability.