395-028-524-478

Heilind Number:EDA395-028-524-478
Manufacturer:EDAC
Manufacturer Number:395-028-524-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-478

Detailed Description

Enhance your connectivity solutions with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, allowing for efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.