395-028-525-858

Heilind Number:EDA395-028-525-858
Manufacturer:EDAC
Manufacturer Number:395-028-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-858

Detailed Description

Introducing our Black 28-position Board To Board PCB Connector, expertly designed for seamless interconnection in electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your PCB assembly needs. The straight mount orientation and dual-row configuration make it easy to integrate into your design. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for applications requiring robust connectivity. Trust in its superior quality to streamline your electronic projects.