395-029-542-602

Heilind Number:EDA395-029-542-602
Manufacturer:EDAC
Manufacturer Number:395-029-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-542-602

Detailed Description

Enhance your PCB connectivity with this sleek Black Board to Board Card Edge Connector. Designed for seamless integration, it boasts 29 positions with a 0.1-inch pitch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and 0.2-inch row spacing make installation a breeze. Elevate your electronic projects with this high-quality connector.