395-029-544-403

Heilind Number:EDA395-029-544-403
Manufacturer:EDAC
Manufacturer Number:395-029-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-029-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-029-544-403

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connector. With a sleek black design and UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Featuring 29 positions in a single row layout, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in its performance and design, as it meets the highest standards in the industry.