395-030-521-588

Heilind Number:EDA395-030-521-588
Manufacturer:EDAC
Manufacturer Number:395-030-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-521-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 30 copper alloy contacts in a double-row configuration, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers efficient space utilization on your PCB. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Trust in its quality and precision for optimal performance in your designs.