395-030-542-603

Heilind Number:EDA395-030-542-603
Manufacturer:EDAC
Manufacturer Number:395-030-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-030-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-030-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 30 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing optimal signal transmission. With a straight mount orientation and precise row spacing of .2 inches, this connector offers easy installation and secure connections. Upgrade your electronic projects with this essential component.