395-031-523-101
.100" (2.54mm) Pitch | Card Edge Connector
Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Boasting a pitch of .1 inches and a single row design with 31 positions, it ensures precise and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 395-031-523-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 31 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA395-031-523-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |