395-031-541-458

Heilind Number:EDA395-031-541-458
Manufacturer:EDAC
Manufacturer Number:395-031-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-458

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. With 31 positions in a single row and a compact pitch of .1 inches, it allows for efficient data transfer between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for reliable conductivity. Its straight mount orientation and minimal row spacing of .2 inches make installation hassle-free. Ideal for various applications in electronics, this connector guarantees optimal performance and longevity.