395-031-541-602

Heilind Number:EDA395-031-541-602
Manufacturer:EDAC
Manufacturer Number:395-031-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single row with 31 positions, ideal for streamlined circuitry. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation even in demanding environments. Crafted with precision, the contacts are composed of copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation onto your PCB. Operating within a wide temperature range from -40 to 105°C, it maintains consistent performance in varying conditions. Elevate your electronic assemblies with this essential component.