395-031-544-101

Heilind Number:EDA395-031-544-101
Manufacturer:EDAC
Manufacturer Number:395-031-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-031-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-031-544-101

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector. Designed for seamless integration, it features 31 positions with a 0.1-inch pitch for precise alignment. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications. Upgrade your setup with this essential component for seamless and efficient electronic connections.