395-032-524-408

Heilind Number:EDA395-032-524-408
Manufacturer:EDAC
Manufacturer Number:395-032-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-524-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-524-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and reliability, it features 32 positions with a row spacing of .2 inches, allowing seamless integration in your circuitry. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a contact material of Copper Alloy and an amperage of 3A, it offers efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronics with this essential component for optimal performance.