395-032-541-408

Heilind Number:EDA395-032-541-408
Manufacturer:EDAC
Manufacturer Number:395-032-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-032-541-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-032-541-408

Detailed Description

Enhance your circuit connectivity with this high-performance 32-position board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. The precision-engineered copper alloy contacts provide reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer seamless integration onto your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your electronic connections with ease and confidence.