395-033-524-404

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB assembly with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 33 positions and a compact pitch of .1 inch, ensuring efficient connectivity. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliable performance even in harsh environments. With a straight mount orientation and precise row spacing of .2 inch, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronics with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-524-404

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: