395-033-525-404

Heilind Number:EDA395-033-525-404
Manufacturer:EDAC
Manufacturer Number:395-033-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-033-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-033-525-404

Detailed Description

Introducing our cutting-edge 395-033-525-404 Black Card Edge Connector, designed to seamlessly integrate into your PCB setup. With a high amperage rating of 3A, this connector ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row of 33 copper alloy contacts, with a pitch of .1in and row spacing of .2in, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this product to streamline your board-to-board connections with uncompromising quality and performance.