395-034-521-504

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our dual-row Card Edge Connector, a sleek and reliable solution boasting 34 positions for seamless board-to-board integration. Crafted with precision in mind, this connector features a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient signal transmission. Its housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications. Elevate your electronic setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-521-504

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: