395-034-540-101
.100" (2.54mm) Pitch | Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 34 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. With a straight mount orientation and a temperature range of -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your setup with this essential component for unparalleled performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 395-034-540-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA395-034-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |